There are no models available for this part yet.
Overview of KTY81-122 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KTY81-122 by NXP Semiconductors
Part Data Attributes for KTY81-122 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
BCY
|
Package Description
|
,
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
TEMPERATURE SENSOR
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for KTY81-122
This table gives cross-reference parts and alternative options found for KTY81-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTY81-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTY21-7 | Analog Current Output Sensor, Round, Through Hole Mount, MINITO-92, 2 PIN | Infineon Technologies AG | KTY81-122 vs KTY21-7 |
KTY81-121 | IC SPECIALTY ANALOG CIRCUIT, PLASTIC, SOD-70, 2 PIN, Analog IC:Other | NXP Semiconductors | KTY81-122 vs KTY81-121 |
KTY21-5 | Analog Current Output Sensor, MINI, TO92 | Siemens | KTY81-122 vs KTY21-5 |