-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5494
|
Newark | Motor Disconnect Switch, 3Pole |Altech KU380N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8800 / $70.1400 | Buy Now |
DISTI #
KU380N-ND
|
DigiKey | MOTOR DISCONNECT SWITCH 3P EXTEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5200 | Buy Now |
DISTI #
845-KU380N
|
Mouser Electronics | Disconnect Switches MOTOR DISCONNECT SWITCH, 3POLE | 0 |
|
$55.7800 / $66.5200 | Order Now |
DISTI #
71239446
|
RS | MOTOR DISCONNECT SWITCH, 3POLE, EXTEND.STYLE, 80A/600V | Altech Corp KU380N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 24 |
|
$54.2800 / $67.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$47.4700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch 3P Disconnect Switch 80A RoHS: Compliant | 0 |
|
$47.3400 / $62.6700 | Buy Now |
DISTI #
10109856
|
TestEquity LLC | Altech KU380N Disconnect Switch, Motor, 3 Pole, Extend. Style, 80A/600V | 0 |
|
$68.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy