Part Details for KU440N by Altech Corporation
Overview of KU440N by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KU440N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5499
|
Newark | Motor Disconnect Switch, 4Pole |Altech KU440N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5400 / $67.4400 | Buy Now |
DISTI #
1920-2065-ND
|
DigiKey | SWITCH 600V 40A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$44.9440 / $63.9600 | Buy Now |
DISTI #
845-KU440N
|
Mouser Electronics | Disconnect Switches MOTOR DISCONNECT SWITCH, 4POLE | 16 |
|
$44.9400 / $63.9500 | Buy Now |
DISTI #
70156986
|
RS | Switch, 40 A, 600 VAC, 4, 65 mm, 73 mm, 16 | Altech Corp KU440N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$51.6800 / $64.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$43.8900 | Buy Now |
|
Onlinecomponents.com | Direct Handle Motor Disconnect Switch - 4 Pole - Extended Style - 40A/600V(Knf430N) RoHS: Compliant | 74 Factory Stock |
|
$45.5200 / $60.2600 | Buy Now |
|
Master Electronics | Direct Handle Motor Disconnect Switch - 4 Pole - Extended Style - 40A/600V(Knf430N) RoHS: Compliant | 74 Factory Stock |
|
$45.5200 / $60.2600 | Buy Now |
DISTI #
10109859
|
TestEquity LLC | Altech KU440N Motor Disconnect Switches, Extended/Direct Handle 40A/600V (KNF430N) | 0 |
|
$65.8200 | Buy Now |