Part Details for KU80386SLB1C25 by Intel Corporation
Overview of KU80386SLB1C25 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KU80386SLB1C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KU80386SLB1C25-ND
|
DigiKey | IC MPU INTEL386SL 25MHZ 196QFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
622 In Stock |
|
$319.2300 | Buy Now |
|
Rochester Electronics | Intel386 SL Microprocessor, x86 Arch RoHS: Not Compliant Status: Active Min Qty: 1 | 622 |
|
$273.9600 / $322.3000 | Buy Now |
Part Details for KU80386SLB1C25
KU80386SLB1C25 CAD Models
KU80386SLB1C25 Part Data Attributes:
|
KU80386SLB1C25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU80386SLB1C25
Intel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G196 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP196,1.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |