KU80960CA-25
Intel Corporation
Description: RISC Microprocessor, 32-Bit, 25MHz, MOS, PQFP196

Overview of KU80960CA-25 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Agriculture Technology Electronic Manufacturing Robotics and Drones

Price & Stock for KU80960CA-25 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   114
RFQ
Quest Components 32-BIT, 25MHZ, RISC PROCESSOR, PQFP196 413
  • 1 $36.3773
  • 125 $30.7808
  • 261 $29.3816
$29.3816 / $36.3773 Buy Now
Quest Components 32-BIT, 25MHZ, RISC PROCESSOR, PQFP196 160
  • 1 $36.0000
  • 32 $30.6000
  • 66 $28.8000
$28.8000 / $36.0000 Buy Now
Quest Components 32-BIT, 25MHZ, RISC PROCESSOR, PQFP196 91
  • 1 $36.3773
  • 30 $33.5790
  • 61 $32.1799
$32.1799 / $36.3773 Buy Now
Quest Components 32-BIT, 25MHZ, RISC PROCESSOR, PQFP196 14
  • 1 $55.9650
  • 5 $53.1668
  • 10 $50.3685
$50.3685 / $55.9650 Buy Now

CAD Models for KU80960CA-25 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KU80960CA-25 by Intel Corporation

KU80960CA-25
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
QFP, SPQFP196,1.5SQ
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G196
Length
34.29 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of DMA Channels
4
Number of External Interrupts
9
Number of Serial I/Os
Number of Terminals
196
On Chip Data RAM Width
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
SPQFP196,1.5SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
512
Seated Height-Max
4.57 mm
Speed
25 MHz
Supply Current-Max
750 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
34.29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. KU80960CA-25
    Intel Corporation
    RISC Microprocessor, 32-Bit, 25MHz, MOS, PQFP196
    VS

Alternate Parts for KU80960CA-25

This table gives cross-reference parts and alternative options found for KU80960CA-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU80960CA-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NG80960CA-25 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, PLASTIC, QFP-196 Intel Corporation KU80960CA-25 vs NG80960CA-25
Part Number Description Manufacturer Compare
KU80486SXSA33 RISC Microprocessor, 32-Bit, 33MHz, MOS, PQFP196, PLASTIC, QFP-196 Intel Corporation KU80960CA-25 vs KU80486SXSA33
KU80960CA-33 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, PLASTIC, QFP-196 Intel Corporation KU80960CA-25 vs KU80960CA-33
KU80486SLENHANCED1XCLKDX33 Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 Intel Corporation KU80960CA-25 vs KU80486SLENHANCED1XCLKDX33
TSX68040VF25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CERAMIC, QFP-196 Thales Group KU80960CA-25 vs TSX68040VF25
TSX68040MF25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CERAMIC, QFP-196 Thales Group KU80960CA-25 vs TSX68040MF25
TS68040MFD/T25A Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Teledyne e2v KU80960CA-25 vs TS68040MFD/T25A
TS68040MF33A Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Teledyne e2v KU80960CA-25 vs TS68040MF33A
5962-9583703NYX RISC Microprocessor, 32-Bit, 25MHz, CMOS, LCC-196 Intel Corporation KU80960CA-25 vs 5962-9583703NYX
TS68040VF25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Teledyne e2v KU80960CA-25 vs TS68040VF25
TS68040MFTBC33A Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, TIE BEAR, CERAMIC, QFP-196 Teledyne e2v KU80960CA-25 vs TS68040MFTBC33A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KU80960CA-25 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KU80960CA-25 by Intel Corporation

Select Manufacturer
Which Manufacturer of KU80960CA-25 would you like to use for your alert(s)?
  • Please alert me when KU80960CA-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KU80960CA-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KU80960CA-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KU80960CA-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KU80960CA-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KU80960CA-25 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: