Part Details for KU87C51SLAH by Intel Corporation
Overview of KU87C51SLAH by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for KU87C51SLAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KU87C51SLAH-ND
|
DigiKey | 8-BIT, OTPROM, 8051 CPU, 16MHZ Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
975 In Stock |
|
$16.4400 | Buy Now |
DISTI #
KU87C51SLAH
|
Avnet Americas | - Trays (Alt: KU87C51SLAH) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 975 Partner Stock |
|
$13.6560 / $16.2804 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, MICROCONTROLLER, PQFP100 | 64 |
|
$13.2281 / $13.7573 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 975 |
|
$14.1100 / $16.6000 | Buy Now |
Part Details for KU87C51SLAH
KU87C51SLAH CAD Models
KU87C51SLAH Part Data Attributes
|
KU87C51SLAH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU87C51SLAH
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQFP100, 0.635 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP100,.9SQ | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | 5 LED DRIVERS; 8-BIT HOST INTERFACE PORT | |
Address Bus Width | 15 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP100,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |