Part Details for KUEP-3D35-110 by TE Connectivity
Overview of KUEP-3D35-110 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUEP-3D35-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0667
|
Newark | Kuep-3D35-110=Relay, genpur, qc, Rohs Compliant: No |Potter&brumfield Te Connectivity KUEP-3D35-110 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $22.2300 | Buy Now |
DISTI #
KUEP-3D35-110-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 110V Min Qty: 150 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6336 | Buy Now |
DISTI #
1423117-2
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 10A 110VDC 10KOhm Plain Case - Trays (Alt: 1423117-2) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$20.1780 / $24.2820 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 10KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant |
158 In Stock |
|
$27.2800 / $46.1000 | Buy Now |
DISTI #
1423117-2
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 10A 110VDC 10KOhm Plain Case - Trays (Alt: 1423117-2) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$20.1780 / $24.2820 | Buy Now |
|
Master Electronics | Power Relay 110VDC 10KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant |
158 In Stock |
|
$27.2800 / $46.1000 | Buy Now |
Part Details for KUEP-3D35-110
KUEP-3D35-110 CAD Models
KUEP-3D35-110 Part Data Attributes:
|
KUEP-3D35-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUEP-3D35-110
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.71 mm | |
Body Height | 48.41 mm | |
Body Length or Diameter | 38.89 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 38.89mm x 35.71mm x 48.41mm | |
Reference Standard | CSA | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KUEP-3D35-110
This table gives cross-reference parts and alternative options found for KUEP-3D35-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUEP-3D35-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUEP-3D57-110 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUEP-3D35-110 vs KUEP-3D57-110 |
KUEP-3D37-110 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUEP-3D35-110 vs KUEP-3D37-110 |