Part Details for KUP-11A5K-24 by TE Connectivity
Overview of KUP-11A5K-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11A5K-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB3038-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 150 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2304 | Buy Now |
DISTI #
655-KUP-11A5K-24
|
Mouser Electronics | General Purpose Relays KUP-11A5K-24=RELAY,2C,AGCDO,BRACKET,QC.2 RoHS: Compliant | 0 |
|
$18.0200 / $19.2200 | Order Now |
|
Onlinecomponents.com | KUP-11A5K-24=RELAY,2C,AGCDO,BRACKET,QC.2 RoHS: Compliant |
75 In Stock 100 On Order |
|
$14.6700 / $20.9500 | Buy Now |
DISTI #
000000000002651664
|
Sager | General Purpose Relays KUP-11A5K-24 | 0 |
|
Buy Now | |
|
Master Electronics | KUP-11A5K-24=RELAY,2C,AGCDO,BRACKET,QC.2 RoHS: Compliant |
75 In Stock 100 On Order |
|
$14.6700 / $20.9500 | Buy Now |
Part Details for KUP-11A5K-24
KUP-11A5K-24 CAD Models
KUP-11A5K-24 Part Data Attributes
|
KUP-11A5K-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11A5K-24
TE Connectivity
Power/Signal Relay, 2 Form C, 10A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |