Filter Your Search
1 - 2 of 2 results
|
KUP-11A5K-240
TE Connectivity
|
$18.8326 | Yes | Active | 240 V | 2 W | 9.11 kΩ | 10 A | 240 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 8 mA | 204 V | 240 V | 10A@240VAC | 2200 Vrms | 1200 Vrms | 100 MΩ | 15 ms | 10 ms | CSA; UL | 50 °C | 55 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 38.9 mm | 35.7 mm | 48.4 mm | 38.9mm x 35.7mm x 48.4mm | 0.004000508001016002 inch | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
KUP-11A5K-24
TE Connectivity
|
$22.8060 | Yes | Active | 85 Ω | 10 A | 240 V | 10 A | MOMENTARY | POWER/SIGNAL RELAY | AC | 24 V | 2200 Vrms | 1200 Vrms | 100 MΩ | 50 °C | 55 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 38.9 mm | 35.7 mm | 48.4 mm | 85 g | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |