Part Details for KUS240000630 by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of KUS240000630 by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUS240000630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz 6pF 30ppm 20ppm HC-49S Crystals ROHS | 50 |
|
$0.0280 / $0.0502 | Buy Now |