Part Details for KUSBX-SMT2AP5S-W by Kycon Inc
Overview of KUSBX-SMT2AP5S-W by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KUSBX-SMT2AP5S-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KUSBX-SMT2AP5S-W-ND
|
DigiKey | USB A-TYPE PLUG SMT FULLY SHIELD Min Qty: 5000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6335 | Buy Now |
DISTI #
806-KUSBXSMT2AP5SW
|
Mouser Electronics | USB Connectors A TYPE SMT WHT PLUG 1.35mm POSTS SHIELD RoHS: Compliant | 4983 |
|
$0.5820 / $1.3100 | Buy Now |
DISTI #
000000000001509372
|
Sager | USB Connectors A TYPE SMT WHT PLUG 1.35mm POSTS SHIELD Min Qty: 5000 | 0 |
|
$0.6310 / $0.7638 | Buy Now |
Part Details for KUSBX-SMT2AP5S-W
KUSBX-SMT2AP5S-W CAD Models
KUSBX-SMT2AP5S-W Part Data Attributes:
|
KUSBX-SMT2AP5S-W
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBX-SMT2AP5S-W
Kycon Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.177 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.527 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |