Part Details for KUSBXHT-BS1N-O-HRF by Kycon Inc
Overview of KUSBXHT-BS1N-O-HRF by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUSBXHT-BS1N-O-HRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KUSBXHT-BS1N-O-HRF-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
44919 In Stock |
|
$1.2146 / $2.3400 | Buy Now |
DISTI #
806-KUSBXHT-BS1NOHRF
|
Mouser Electronics | USB Connectors TYPE B ORANGE HIGH TEMP/RETENTION RoHS: Compliant | 1638 |
|
$1.1400 / $2.3300 | Buy Now |
|
Quest Components | USB CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | 112 |
|
$1.2825 / $2.1375 | Buy Now |
DISTI #
000000000002653704
|
Sager | USB Connectors TYPE B ORANGE HIGH TEMP/RETENTION Min Qty: 1 | 18 |
|
$1.3200 / $2.0700 | Buy Now |
Part Details for KUSBXHT-BS1N-O-HRF
KUSBXHT-BS1N-O-HRF CAD Models
KUSBXHT-BS1N-O-HRF Part Data Attributes:
|
KUSBXHT-BS1N-O-HRF
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBXHT-BS1N-O-HRF
Kycon Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.448 inch | |
Body Depth | 0.614 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1500 Cycles | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for KUSBXHT-BS1N-O-HRF
This table gives cross-reference parts and alternative options found for KUSBXHT-BS1N-O-HRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUSBXHT-BS1N-O-HRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1734038-1 | USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | TE Connectivity | KUSBXHT-BS1N-O-HRF vs 8-1734038-1 |