Part Details for KVIX-DA29S-FP-W-A by Kycon Inc
Overview of KVIX-DA29S-FP-W-A by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KVIX-DA29S-FP-W-A
KVIX-DA29S-FP-W-A CAD Models
KVIX-DA29S-FP-W-A Part Data Attributes
|
KVIX-DA29S-FP-W-A
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KVIX-DA29S-FP-W-A
Kycon Inc
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for KVIX-DA29S-FP-W-A
This table gives cross-reference parts and alternative options found for KVIX-DA29S-FP-W-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KVIX-DA29S-FP-W-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KVIX-DA29S-FP-W | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KVIX-DA29S-FP-W-A vs KVIX-DA29S-FP-W |
KVIX-DA29S-FP-W30 | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KVIX-DA29S-FP-W-A vs KVIX-DA29S-FP-W30 |
KVIX-DA29S-FP-B30 | Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | KVIX-DA29S-FP-W-A vs KVIX-DA29S-FP-B30 |