Part Details for KVS700KB-RD-33KAA by Vitrohm Portuguesa LDA
Overview of KVS700KB-RD-33KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVS700KB-RD-33KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KVS700KB-RD-33KAA
|
Avnet Abacus | Resistor, 33 kOhm, � 10%, 7 W, Radial Leaded, Wirewound, Power (Alt: KVS700KB-RD-33KAA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |