Part Details for KVS800JB-RD-22RAA by Vitrohm Portuguesa LDA
Overview of KVS800JB-RD-22RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KVS800JB-RD-22RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KVS800JB-RD-22RAA
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 8 W, Radial Leaded, Wirewound, Power (Alt: KVS800JB-RD-22RAA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KVS800JB-RD-22RAA
KVS800JB-RD-22RAA CAD Models
KVS800JB-RD-22RAA Part Data Attributes
|
KVS800JB-RD-22RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KVS800JB-RD-22RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |