There are no models available for this part yet.
Overview of KVW-5R0C105-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KVW-5R0C105-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-KVW-5R0C105-R-ND
|
DigiKey | SUPERCAPACITOR COIN 5V 1.5F CYL Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $3.6000 | Buy Now | ||
DISTI #
000000000006420671
|
Sager | Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm Min Qty: 500 | 0 |
|
$2.4300 | Buy Now |