Part Details for KVW-5R0C684-R by Eaton Bussmann
Overview of KVW-5R0C684-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVW-5R0C684-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-KVW-5R0C684-R-ND
|
DigiKey | SUPERCAPACITOR COIN 5V 0.68F CY Min Qty: 1 Lead time: 13 Weeks Container: Tray |
137 In Stock |
|
$4.1091 / $9.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $8.0900 | Buy Now |
DISTI #
000000000006420672
|
Sager | Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm Min Qty: 500 | 0 |
|
$4.9400 | Buy Now |