-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KW-5R5C224H-R
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, 5 mm, 2000 hours @ 85°C, Coin - Bulk (Alt: KW-5R5C224H-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9824 / $3.3086 | Buy Now |
DISTI #
504-KW-5R5C224H-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors .22F 5.5V RoHS: Compliant | 323 |
|
$3.0200 / $6.0100 | Buy Now |
|
Future Electronics | CAP, 0.22F, 5.5V, KW SERIES ,short lead RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Bulk | 2400Bulk |
|
$2.9200 / $3.0200 | Buy Now |
DISTI #
KW-5R5C224H-R
|
TTI | Supercapacitors / Ultracapacitors .22F 5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 800 In Stock |
|
$2.9700 / $5.9500 | Buy Now |
DISTI #
KW-5R5C224H-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 400 | 0 |
|
$3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KW-5R5C224H-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KW-5R5C224H-R
Eaton Corporation
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 8.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |