Part Details for KW-5R5C684-R by Eaton Bussmann
Overview of KW-5R5C684-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW-5R5C684-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7881
|
Newark | Cap, 0.68F, 5.5V, Super, Radial, Capacitance:0.68F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Kw Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Rohs Compliant: Yes |Eaton Bussmann KW-5R5C684-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$6.7300 / $10.8300 | Buy Now |
DISTI #
47W1833
|
Newark | Capacitor Double Layer, 0.68F, 5.5V, 30 Ohm, Coin, Capacitance:0.68F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:30Ohm Rohs Compliant: Yes |Eaton Bussmann KW-5R5C684-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
283-KW-5R5C684-R-ND
|
DigiKey | CAP 680MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5120 In Stock |
|
$6.1846 / $10.9100 | Buy Now |
|
Onlinecomponents.com | Cap 0.68F 5.5V -20% to 80% 1000 hr (21.5 X 9mm) Radial Stacked Coin 5mm 30 Ohm 85C Bulk |
500 In Stock |
|
$5.4600 / $7.4300 | Buy Now |
DISTI #
000000000003799637
|
Sager | Supercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind Min Qty: 500 | 0 |
|
$6.9400 | Buy Now |
DISTI #
2302174
|
element14 Asia-Pacific | CAP, 0.68F, 5.5V, SUPER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 155 |
|
$6.3097 / $10.7170 | Buy Now |
|
Master Electronics | Cap 0.68F 5.5V -20% to 80% 1000 hr (21.5 X 9mm) Radial Stacked Coin 5mm 30 Ohm 85C Bulk |
500 In Stock |
|
$5.4600 / $7.4300 | Buy Now |