Part Details for KW302J2 by Littelfuse Inc
Overview of KW302J2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KW302J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4556
|
Newark | Thermistor, Kynar Wire/ Bulk |Littelfuse KW302J2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.8800 | Buy Now |
DISTI #
F11784-ND
|
DigiKey | THERMISTOR NTC 3KOHM 3892K BEAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1696 In Stock |
|
$1.4438 / $2.4600 | Buy Now |
DISTI #
803-KW302J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 3K OHM 0.5C BEAD RoHS: Compliant | 314 |
|
$1.4400 / $2.4600 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 3K 0.5°C 3892K BEAD FREE HANGING | 0 |
|
$2.9505 / $3.2456 | RFQ |
Part Details for KW302J2
KW302J2 CAD Models
KW302J2 Part Data Attributes
|
KW302J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KW302J2
Littelfuse Inc
NTC Thermistor, 3000ohm, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |