Part Details for KW4-361AVA by Lucky Light Electronics Co Ltd
Overview of KW4-361AVA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW4-361AVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3528-KW4-361AVA-ND
|
DigiKey | 4DIGIT 7-SEGMENT LED DISP Min Qty: 100 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
KW4-361AVA
|
TME | Display: LED, 7-segment, 9.2mm, 0.36", No.char: 4, red, 33÷66mcd Min Qty: 1 | 98 |
|
$0.7600 / $0.9600 | Buy Now |