Part Details for KW4-S281CVA by Lucky Light Electronics Co Ltd
Overview of KW4-S281CVA by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW4-S281CVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3528-KW4-S281CVA-ND
|
DigiKey | 0.28inch (7.00mm), Red Quadruple Min Qty: 50 Container: Retail Package MARKETPLACE PRODUCT |
400 In Stock |
|
$1.3800 / $1.4500 | Buy Now |