Part Details for KWV500JF-RD-4R7AA by Vitrohm Portuguesa LDA
Overview of KWV500JF-RD-4R7AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KWV500JF-RD-4R7AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KWV500JF-RD-4R7AA
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 5 W, Radial Leaded, Wirewound, Power (Alt: KWV500JF-RD-4R7AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |