There are no models available for this part yet.
Overview of KWV700JM-RD-47KAA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KWV700JM-RD-47KAA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KWV700JM-RD-47KAA
|
TTI | 47K OHM 5% 7W RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.2330 | Buy Now | |
DISTI #
C1S900105693548
|
Chip1Stop | Unclassified | 28300 |
|
$0.2470 / $0.3910 | Buy Now |