Part Details for KX103J2 by Littelfuse Inc
Overview of KX103J2 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX103J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4564
|
Newark | Thermistor, Us Sensor/ P |Littelfuse KX103J2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
615-1151-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3892K BEAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
883 In Stock |
|
$1.0651 / $2.4700 | Buy Now |
DISTI #
803-KX103J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 10K OHM 1.0C BEAD RoHS: Compliant | 410 |
|
$1.0600 / $2.4700 | Buy Now |
DISTI #
KX103J2
|
TME | NTC thermistor, 10kΩ, THT, 3892K, -80÷135°C, 38mm, ±1°C Min Qty: 1000 | 0 |
|
$1.4000 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 1°C 3892K BEAD FREE HANGING | 0 |
|
$2.2210 / $2.4431 | RFQ |
Part Details for KX103J2
KX103J2 CAD Models
KX103J2 Part Data Attributes
|
KX103J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KX103J2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |