Part Details for KX15-30K3DE by JAE Electronics
Overview of KX15-30K3DE by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX15-30K3DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KX1530K3DE
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.8MM 30P STR RoHS: Compliant | 0 |
|
$2.7700 / $5.1500 | Order Now |
DISTI #
70671705
|
RS | KX14/KX15 series, 30 pos., 2 row, plug, soldering, straight | JAE Electronics Inc. KX15-30K3DE RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $4.1200 | RFQ |
DISTI #
JAEKX15-30K3DE
|
Heilind Electronics | PLUG 0.8MM 30 POS STR | Americas - 0 in Stock |
|
Buy Now |