There are no models available for this part yet.
Overview of KX15-30K3DE by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KX15-30K3DE by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-2483-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1612 / $5.2000 | Buy Now |
CAD Models for KX15-30K3DE by Japan Aviation Electronics Industry Limited
Part Data Attributes for KX15-30K3DE by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (4) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
Alternate Parts for KX15-30K3DE
This table gives cross-reference parts and alternative options found for KX15-30K3DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX15-30K3DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-030N5DTE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-30K3DE vs KX15-030N5DTE |
KX15-30K3DE1000E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | KX15-30K3DE vs KX15-30K3DE1000E |
AW-15-03-G-D-157-108 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | KX15-30K3DE vs AW-15-03-G-D-157-108 |
KX15-030K14D1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-30K3DE vs KX15-030K14D1E |
AW-15-03-G-D-122-076 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | KX15-30K3DE vs AW-15-03-G-D-122-076 |
KX15-030K2.85E-1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-30K3DE vs KX15-030K2.85E-1E |
KX15-30N2EVE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-30K3DE vs KX15-30N2EVE |
KX15-030N3D1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-30K3DE vs KX15-030N3D1E |
K080RPX-030565G-T | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | KX15-30K3DE vs K080RPX-030565G-T |
KX15-030K2E1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | KX15-30K3DE vs KX15-030K2E1E |