Part Details for KX15-30KLDLE by JAE Electronics
Overview of KX15-30KLDLE by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX15-30KLDLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KX15-30KLDLE
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P RT ANGLE PLUG 5.75mm HEIGHT RoHS: Compliant | 214 |
|
$2.3400 / $3.3800 | Buy Now |
DISTI #
JAEKX15-30KLDLE
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.0769 / $2.1775 | Buy Now | |
|
Quest Components | 580 |
|
$4.8000 / $9.6000 | Buy Now | |
|
Quest Components | 400 |
|
$2.7415 / $4.9845 | Buy Now |