Part Details for KX15-50K3D-E1000E by JAE Electronics
Overview of KX15-50K3D-E1000E by JAE Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX15-50K3D-E1000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KX15-50K3DE1000E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P 2R PLUG 0.8MM 0.5A 4.75MM HEIGHT RoHS: Compliant | 0 |
|
$2.2900 / $2.4600 | Order Now |