Part Details for KX164CS32F40FBBAXT by Infineon Technologies AG
Overview of KX164CS32F40FBBAXT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX164CS32F40FBBAXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CS32F40FBBAKX
|
Avnet Americas | MCU 16-bit XC166 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP - Tape and Reel (Alt: XC164CS32F40FBBAKX) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$22.3887 / $27.3639 | Buy Now |
DISTI #
XC164CS32F40FBBAKX
|
Avnet Americas | MCU 16-bit XC166 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP - Tape and Reel (Alt: XC164CS32F40FBBAKX) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$22.3887 / $27.3639 | Buy Now |
Part Details for KX164CS32F40FBBAXT
KX164CS32F40FBBAXT CAD Models
KX164CS32F40FBBAXT Part Data Attributes:
|
KX164CS32F40FBBAXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KX164CS32F40FBBAXT
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |