Part Details for KX203J2 by Littelfuse Inc
Overview of KX203J2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX203J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4566
|
Newark | Thermistor, Us Sensor/ P |Littelfuse KX203J2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.1100 | Buy Now |
DISTI #
KX203J2-ND
|
DigiKey | THERMISTOR NTC 20KOHM 3892K BEAD Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6677 | Buy Now |
DISTI #
803-KX203J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 20K OHM 1.0C BEAD RoHS: Compliant | 46 |
|
$1.6500 / $3.2700 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 20K 1°C 3892K BEAD FREE HANGING | 0 |
|
$2.7795 / $3.0574 | RFQ |
Part Details for KX203J2
KX203J2 CAD Models
KX203J2 Part Data Attributes
|
KX203J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KX203J2
Littelfuse Inc
NTC Thermistor, 20000ohm, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |