-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5198
|
Newark | Mems Accelerometers, 40G, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 40G, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:10Pins, Sensitivity Typ:30Mv/G, Rohs Compliant: Yes |Kionix KX220-1072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2908655
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.9331 / $15.6979 | Buy Now |
DISTI #
2908655
|
Farnell | MEMS ACCELEROMETERS, 40G RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 0 |
|
$11.6388 / $18.0202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy