Part Details for KX220-1072 by ROHM Semiconductor
Overview of KX220-1072 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for KX220-1072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KX220-1072
|
Avnet Asia | TRI-AXIS, 40G, 3.3V, ANALOG, 3X3X0.9MM LGA , LGA, ANALOG, KIONIX PRODUCTS, ACCELEROMETERS (Alt: KX220-1072) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for KX220-1072
KX220-1072 CAD Models
KX220-1072 Part Data Attributes
|
KX220-1072
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KX220-1072
ROHM Semiconductor
Analog, 10 Pin, Plastic/epoxy, LGA-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LGA-10 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-31 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Body Breadth | 3 mm | |
Body Height | 0.91 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA10,3X4,26 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES |