Part Details for KX25-120P-LT-H1 by JAE Electronics
Overview of KX25-120P-LT-H1 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Price & Stock for KX25-120P-LT-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KX25-120P-LT-H1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P PIN 0.8mm R/A THROUGH HOLE RoHS: Compliant | 0 |
|
$9.6800 / $14.6900 | Order Now |
DISTI #
JAEKX25-120P-LT-H1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |