Part Details for KX25-180P-LT-H1 by JAE Electronics
Overview of KX25-180P-LT-H1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70180PF | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V | |
72V70180PF8 | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable/Constant Delay, 3.3V |
Price & Stock for KX25-180P-LT-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KX25-180P-LT-H1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 180P PIN 0.8mm R/A THROUGH HOLE RoHS: Compliant | 220 |
|
$13.6800 / $19.0400 | Buy Now |
DISTI #
JAEKX25-180P-LT-H1
|
Heilind Electronics | Americas - 531 in Stock |
|
$15.6769 / $15.9219 | Buy Now | |
DISTI #
JAEKX25-180P-LT-H1
|
Interstate Connecting Components | 177 |
|
$15.6769 / $15.9219 | Buy Now |