Part Details for KX502J2 by Littelfuse Inc
Overview of KX502J2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX502J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4570
|
Newark | Thermistor, U.s. Sens/ P |Littelfuse KX502J2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6300 | Buy Now |
DISTI #
615-1153-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3892K BEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1821 / $2.7400 | Buy Now |
DISTI #
803-KX502J2
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 5K OHM 1.0C BEAD RoHS: Compliant | 0 |
|
$1.2000 / $2.7400 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 5K 1°C 3892K BEAD FREE HANGING | 0 |
|
$2.1400 / $2.3540 | RFQ |
Part Details for KX502J2
KX502J2 CAD Models
KX502J2 Part Data Attributes
|
KX502J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KX502J2
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |