Part Details for KXG1606 by Kingstate Electronics Corporation
Overview of KXG1606 by Kingstate Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KXG1606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6036
|
Newark | Buzzer, Magnetic, Pin, 85Db, 6V, Transducer Function:Buzzer, Tones:Buzzer, Supply Voltage Min:3Vdc, Supply Voltage Max:12Vdc, Operating Current Max:50Ma, Sound Level Spl:92Dba, Sound Level Distance:10Cm, Resonant Frequency:2.048Khz, Rohs Compliant: Yes |Kingstate KXG1606 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$0.7120 / $1.4000 | Buy Now |
DISTI #
KXG1606
|
Avnet Abacus | Audio Indicator Transducer Magnetic 6Vdc 50mA Pin 3Vo-p Through Hole (Alt: KXG1606) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |