There are no models available for this part yet.
Overview of KYS-024-6008-CLR by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for KYS-024-6008-CLR by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37N171
|
Newark | Heat Shrink Tubing, 9.525Mm Id, Pvdf, Trans, Pk Of 8 6In Pcs, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.53Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Pro Power KYS-024-6008-CLR RoHS: Compliant Min Qty: 10 Package Multiple: 8 Date Code: 0 Container: Pack | 0 |
|
Buy Now |
CAD Models for KYS-024-6008-CLR by pro-power
Part Data Attributes for KYS-024-6008-CLR by pro-power
KYS-024-6008-CLR
pro-power
|
|
---|---|
Samacsys Manufacturer
|
PRO POWER
|
Want to compare parts?
-
KYS-024-6008-CLRpro-powerVS
-