Part Details for L-1650SC4750-0250YF-STEEL by Orbel Corporation
Overview of L-1650SC4750-0250YF-STEEL by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-1650SC4750-0250YF-STEEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-L-1650SC4750-0250YF-STEEL-ND
|
DigiKey | RF SHIELD 1.650" X 4.750" FRAME Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
88 In Stock |
|
$5.0777 / $8.9500 | Buy Now |