Part Details for L-200M by Z-Communications Inc
Overview of L-200M by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-200M
L-200M CAD Models
L-200M Part Data Attributes:
|
L-200M
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
L-200M
Z-Communications Inc
Voltage Controlled Oscillator, 200MHz Min, 300MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 8 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.08mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES |