Part Details for L-33-15 by Sixnet
Overview of L-33-15 by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for L-33-15
L-33-15 CAD Models
L-33-15 Part Data Attributes
|
L-33-15
Sixnet
Buy Now
Datasheet
|
Compare Parts:
L-33-15
Sixnet
Passive Delay Line, 1-Func, 10-Tap, True Output, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IMPEDANCE TOL. 10%; INPUT RISE TIME 3NS; TYP. ATTENUATION 10%; MAX RISE TIME CAPTURED | |
Family | L33 | |
JESD-30 Code | R-XDIP-T14 | |
Length | 40.64 mm | |
Load Capacitance (CL) | 11 pF | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 75 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.128 mm | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 50 ns | |
Width | 7.62 mm |