There are no models available for this part yet.
Overview of L-4421 by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-421ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
BU15-4421R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
EPL2014-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for L-4421 by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX2678
|
Newark | Blade, Stripper, 10-22Awg, Stripping Capacity Awg:22Awg To 10Awg, Stripping Capacity Metric:22.225Mm, For Use With:Ideal 45-092 Wire Strippers, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ideal L-4421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$30.3800 | Buy Now | |
DISTI #
17M9416
|
Newark | Blade, Stripper, 10-22Awg, Stripping Capacity Awg:22Awg To 10Awg, Stripping Capacity Metric:1.2Mm To 3.6Mm, For Use With:45-092 Wire Stripper, Product Range:-, Knife Type:Cable Stripping Rohs Compliant: Na |Ideal L-4421 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0200 | Buy Now | |
Onlinecomponents.com | 10-20 AWG Blade Set for 45-090 Wire Stripper RoHS: Compliant |
3 In Stock |
|
$24.2000 / $31.2200 | Buy Now | ||
Master Electronics | 10-20 AWG Blade Set for 45-090 Wire Stripper RoHS: Compliant |
3 In Stock |
|
$24.2000 / $31.2200 | Buy Now |