Part Details for L-7-50-9-C by Thomas & Betts
Overview of L-7-50-9-C by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-7-50-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9357
|
Newark | Cable Tie, Nylon, 190.5Mm L, 50Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:190.5Mm, Cable Tie Width:4.75Mm, Cable Bundle Diameter Max:44.45Mm, Cable Tie Type:Standard, Product Range:Catamount Series Rohs Compliant: Yes |Abb Thomas & Betts L-7-50-9-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1009 |
|
$0.1290 / $0.1370 | Buy Now |
|
Bisco Industries | 128 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Natural 44.45mm 222.41N RoHS: Compliant |
7100 In Stock |
|
$0.1318 / $0.2008 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 44.45mm 222.41N RoHS: Compliant |
7100 In Stock |
|
$0.1318 / $0.2008 | Buy Now |
DISTI #
479-080
|
TestEquity LLC | Thomas & Betts L-7-50-9-C Cable Tie 50lb 7 Natural Nylon 1-piece DI, 100 pack | 0 |
|
$9.8000 | Buy Now |