There are no models available for this part yet.
Overview of L-78CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2178CS8#PBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec | |
LTC1478CS#PBF | Analog Devices | 1x & 2x Protected Hi Side Swit | |
LT1578CS8-2.5#TRPBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg |
Price & Stock for L-78CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-L-78CS-ND
|
DigiKey | COMP O= .343,L= .66,W= .038 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
502 In Stock |
|
$2.5200 / $14.2800 | Buy Now |