Part Details for L-APP340E-3-1C13 by LSI Corporation
Overview of L-APP340E-3-1C13 by LSI Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77211C133BAV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77211C133BGV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FBBF070V01C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for L-APP340E-3-1C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |