There are no models available for this part yet.
Overview of L-KLS1-3.96A-10-R by KLS ELECTRONIC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 96A 23Mohm To-3P |