Part Details for L-PNIPP-6-1/8 by Laird Thermal Systems
Overview of L-PNIPP-6-1/8 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-PNIPP-6-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1106-ND
|
DigiKey | THERMOELECT MOD NIPPLE 6MM, 1/8 Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$6.1168 / $8.8800 | Buy Now |
DISTI #
739-L-PNIPP-6-1/8
|
Mouser Electronics | Thermoelectric Assemblies Accessory- L-Fitting- Plastic Nipple 6mm RoHS: Compliant | 0 |
|
$6.1100 / $8.8700 | Order Now |
|
Onlinecomponents.com | Accessory - L-Fitting - Plastic Nipple 6mm RoHS: Compliant | 0 |
|
$6.1600 / $9.3500 | Buy Now |
DISTI #
000000000003161722
|
Sager | Thermoelectric Assemblies Accessory, L,Fitting, Plastic Nipple 6mm Min Qty: 1 | 0 |
|
$6.9000 / $7.9500 | Buy Now |