Part Details for L000528-03 by TE Connectivity
Overview of L000528-03 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000528-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9911
|
Newark | Rf Antenna, 902 To 928Mhz, -2Dbi Rohs Compliant: Yes |Te Connectivity L000528-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.5900 / $2.6000 | Buy Now |
DISTI #
343-L000528-03-ND
|
DigiKey | FPC ANT, SDP,150MM,MHF,LPWAN 915 Min Qty: 2000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1750 | Buy Now |
DISTI #
712-L000528-03
|
Mouser Electronics | Antennas FPC ANT, SDP,150mm,MHF,LPWAN 915MHz RoHS: Compliant | 1998 |
|
$0.7920 / $2.5000 | Buy Now |
DISTI #
75124518
|
RS | Flexible PCB FPC ANT, SDP, 150mm, MHF, LPWAN 915MHz Linx | TE Connectivity L000528-03 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
DISTI #
AMPL000528-03
|
Heilind Electronics | FPC ANT, SDP,150MM,MHF,LPWAN 9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPL000528-03
|
Interstate Connecting Components | FPC ANT, SDP,150MM,MHF,LPWAN 9 | 0 |
|
Buy Now |