There are no models available for this part yet.
Overview of L000558-02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L000558-02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM9934
|
Newark | Rf Antenna, 863 To 870Mhz, 1Dbi Rohs Compliant: Yes |Te Connectivity L000558-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1995 |
|
$2.1200 / $2.1300 | Buy Now | |
DISTI #
343-L000558-02-ND
|
DigiKey | FPC ANT, HDP, 100MM, MHF, LPWAN Min Qty: 2000 Lead time: 10 Weeks Container: Bag |
2000 In Stock |
|
$0.9616 | Buy Now | |
DISTI #
712-L000558-02
|
Mouser Electronics | Antennas FPC ANT, HDP, 100mm, MHF, LPWAN 868MHz RoHS: Compliant | 1931 |
|
$0.6650 / $2.0500 | Buy Now | |
DISTI #
75124575
|
RS | Flexible PCB FPC ANT, HDP, 100mm, MHF, LPWAN 868MHz Linx | TE Connectivity L000558-02 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.2200 | RFQ | |
DISTI #
AMPL000558-02
|
Heilind Electronics | FPC ANT, HDP, 100MM, MHF, LPWA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPL000558-02
|
Interstate Connecting Components | FPC ANT, HDP, 100MM, MHF, LPWA | 0 |
|
Buy Now |
CAD Models for L000558-02 by TE Connectivity
Part Data Attributes for L000558-02 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|