There are no models available for this part yet.
Overview of L000558-03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L000558-03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM9935
|
Newark | Rf Antenna, 863 To 870Mhz, 0.8Dbi Rohs Compliant: Yes |Te Connectivity L000558-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.2400 / $2.2500 | Buy Now | |
DISTI #
343-L000558-03-ND
|
DigiKey | FPC ANT, HDP, 150MM, MHF, LPWAN Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0152 | Buy Now | |
DISTI #
712-L000558-03
|
Mouser Electronics | Antennas FPC ANT, HDP, 150mm, MHF, LPWAN 868MHz RoHS: Compliant | 2000 |
|
$0.6840 / $2.1600 | Buy Now | |
DISTI #
75124576
|
RS | Flexible PCB FPC ANT, HDP, 150mm, MHF, LPWAN 868MHz Linx | TE Connectivity L000558-03 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.8700 | Buy Now | ||
DISTI #
AMPL000558-03
|
Heilind Electronics | FPC ANT, HDP, 150MM, MHF, LPWA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPL000558-03
|
Interstate Connecting Components | FPC ANT, HDP, 150MM, MHF, LPWA | 0 |
|
Buy Now |
CAD Models for L000558-03 by TE Connectivity
Part Data Attributes for L000558-03 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|